
25-position, 2-row D-Subminiature connector with male solder terminals. Features brass, gold-plated contacts for signal applications, a metal body and shell (steel), and a black color. Rated for 5A current and 250V AC, operating between -55°C and 105°C. Offers free hanging or panel mounting with a straight orientation and a pitch of 2.76mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L717SDB25P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717SDB25P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.45mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SD |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDB25P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
