D-Sub Standard Connectors 37P Size C Strt PCB Male D-Sub SD Series
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L717SDC37POL2R210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717SDC37POL2R210 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Glass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Series | SD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDC37POL2R210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.