
9-position, male D-Subminiature connector with right-angle, through-hole mounting. Features brass contacts with gold plating for signal applications, a 2.74mm pitch, and a 5A current rating. Operates within a temperature range of -55°C to 155°C and supports a maximum supply voltage of 250V. This RoHS compliant component is designed for single port connectivity.
Sign in to ask questions about the Amphenol L717SDE09P1ACH4RC309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717SDE09P1ACH4RC309 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.3mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDE09P1ACH4RC309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.