
9-position, 2-row D-Subminiature connector with straight, male, signal contacts. Features brass contacts with gold plating, a 2.74mm pitch, and a 5A current rating. This through-hole mounted component operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250V AC. The connector is RoHS compliant and designed for solder termination.
Sign in to ask questions about the Amphenol L717SDEH09POL2RM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L717SDEH09POL2RM8 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDEH09POL2RM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
