25-position male D-Subminiature connector with straight, through-hole mounting. Features a 2.76mm pitch and copper alloy contacts with gold plating for signal applications. Rated for 5A current and 600V voltage, with a maximum operating temperature of 125°C. Steel body construction ensures durability.
Amphenol L717TSBH25POL2RM8 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717TSBH25POL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.