This 9-position D-subminiature connector features a 2-row configuration with a current rating of 5A and a voltage rating of 600V. It is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. The connector is RoHS compliant and features gold-plated contacts with a straight orientation. It is available in a tray packaging with 90 pieces per package.
Checking distributor stock and pricing after the page loads.
Amphenol L717TSEH09POL2RM5C309 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | TS |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.