This D-Subminiature connector features 9 SKT contacts with a terminal pitch of 1.37mm and a body orientation of straight. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 600VAC. The connector is designed for through-hole mounting and has a termination method of solder. It is suitable for applications requiring high current and voltage ratings.
Checking distributor stock and pricing after the page loads.
Amphenol L717TSEH09SOL2RM8C309 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.