
This right angle D-subminiature connector features a 5-pin configuration and is designed for through hole mounting. It has a maximum voltage rating of 300VAC and operates within a temperature range of -55 to 155°C. The connector's termination method is solder and it has a shell size of B.
Amphenol L717TWB5W5PMP3V4FRM6 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | B |
| Product Length (mm) | 52.9 |
| Product Height (mm) | 12.4 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 5Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol L717TWB5W5PMP3V4FRM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.