
This D-Subminiature connector features a 9-position, 2-row configuration with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 300V. The connector is made with a steel shell and features a thermoplastic insulation material. It is available in bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Amphenol L717TWB9W4P technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | TW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.