This D-Subminiature connector features a 2-row design with a voltage rating of 300V and a current rating of 7.5A. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging with 100 pieces per package and is RoHS compliant. It has a straight orientation and is suitable for free hanging or panel mount applications.
Amphenol L717TWB9W4P3R technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.