This D-Subminiature connector features a 2-row design with a current rating of 7.5A and a voltage rating of 300V. It is constructed with nickel-plated contacts and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging with 100 pieces per package and is suitable for free-hanging mounting.
Amphenol L717TWB9W4PR050 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.