D-Sub Machined Hybrid 24W7 Power
Amphenol L717TWD24W7PMP3SV4FRM6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 66.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.2mm |
| RoHS | Compliant |
No datasheet is available for this part.