Amphenol L777-RR-A-15-P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 3A |
| Depth | 17.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | L777RR |
| Termination | Crimp |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777-RR-A-15-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.