
9-position D-Subminiature connector housing for plug configurations, featuring a straight, free-hanging orientation. Constructed with a metal shell and black PBT dielectric, it accommodates 9 signal contacts made of brass with gold plating. Rated for a maximum current of 5A and a maximum AC voltage of 500V, operating between -55°C and 125°C. Termination is via crimp, supporting wire gauges from 20AWG to 28AWG.
Amphenol L777-RR-E-09-P technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | PBT |
| Lead Free | Lead Free |
| Length | 30.84mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RR |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777-RR-E-09-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.