This D-Subminiature connector features a 15-position, 2-row configuration with a right angle orientation and through hole mount. It has a current rating of 7.5A and a voltage rating of 300V. The connector is designed to operate within a temperature range of -55°C to 125°C and is packaged in a tray. The contacts are plated with gold and are of the signal type.
Amphenol L777DA15PC technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.