This D-Subminiature connector features 15 positions in a 2-row configuration, with a current rating of 7.5A and a voltage rating of 300V. It is designed for through-hole mounting and is suitable for operating temperatures ranging from -55°C to 125°C. The connector is plated with gold and has a black color. It is compliant with RoHS regulations and is available in a tray packaging format.
Amphenol L777DA15POL2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.