This D-Subminiature connector features a right angle orientation and is rated for 3A and 250V. It has 26 positions and 3 rows, with a pitch of 2.29mm. The connector is through hole mount and has a gold plated contact. It is RoHS compliant and available in a tray packaging with 70 pieces per package. The operating temperature range is -55°C to 125°C.
Amphenol L777HDA26PD1CH4F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L777HDA26PD1CH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.