This 9-position 2-row D-subminiature connector features a gold-plated signal contact and a maximum operating temperature of 155°C. It can handle a current rating of 5A and a voltage rating of 250V. The connector is available in a tray packaging and has a termination of solder. It is designed for use in applications where a high-density connection is required, and is suitable for use in environments with temperatures ranging from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |