This 25-position D-subminiature connector features a gold-plated signal contact and a current rating of 7.5A. It has a voltage rating of 300V and is suitable for operation between -55°C and 125°C. The connector is available in a tray packaging and features a solder termination.
Sign in to ask questions about the Amphenol L77DB25SOL2B101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77DB25SOL2B101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DB25SOL2B101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.