
Standard D-Subminiature Receptacle, 25 contacts, 2 rows, straight orientation, with brass gold-plated signal contacts. Features a steel body, 7.5A current rating, and 300V voltage rating. Operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating. This free-hanging, cable-mount connector has a 2.76mm pitch and a B shell size.
Amphenol L77DB25SST technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 18.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.42mm |
| Material | Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-ST |
| Shell Size | B |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DB25SST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
