Amphenol L77DC37S technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-DF |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77DC37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.