
The L77DFC37ST is a 37-contact D-Subminiature SKT connector with a terminal pitch of 1.38mm. It has a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 300VAC. It can handle a maximum current of 7.5A.
Amphenol L77DFC37ST technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | C |
| Product Length (mm) | 69.2 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 11.8 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol L77DFC37ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.