
This Amphenol receptacle features a steel body with gold-plated signal contacts, suitable for 300V and 7.5A. It has a right-angle orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 155°C, and it is packaged in a tray. The receptacle has 9 positions and 9 contacts, arranged in 2 rows with a pitch of 2.74mm.
Amphenol L77DFE09S1AON technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Reach SVHC Compliant | No |
| Series | DF |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.