
26-position, 3-row D-Subminiature socket with female signal contacts. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. Straight, free-hanging or panel mount orientation with solder termination. Steel shell and body construction, operating temperature range of -55°C to 155°C. RoHS compliant.
Amphenol L77HDA26S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 17.06mm |
| Gender | Female |
| Length | 39.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDA26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
