High-density D-Subminiature connector featuring 26 signal contacts and 3 rows. This female connector offers right-angle mounting with solder termination and through-hole mounting. Constructed with a steel shell and thermoplastic insulation, it boasts gold-plated bronze contacts and a tin-plated shell. Rated for 600V and 3A, it operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L77HDA26SD1CH4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77HDA26SD1CH4F technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.2mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDA26SD1CH4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
