
26-position, 3-row D-Subminiature receptacle with female signal contacts. Features gold-plated bronze contacts for reliable signal transmission and a steel body. Rated for 3A current and 600V voltage, with a maximum operating temperature of 125°C. Through-hole mounting with a right-angle orientation and 2.29mm pitch. RoHS compliant and suitable for solder termination.
Amphenol L77HDA26SD1CH4R technical specifications.
| Body Material | Steel |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.22mm |
| Gender | Receptacle |
| Length | 39.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDA26SD1CH4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
