This Amphenol HD series high-density female D-subminiature connector features 26 positions, a current rating of 3A, and a voltage rating of 250V. It has a gold contact plating and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available in a tray packaging with 50 pieces per package.
Amphenol L77HDAG26SOL2RM5C309 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDAG26SOL2RM5C309 to view detailed technical specifications.
No datasheet is available for this part.