High-density D-Subminiature connector with 15 positions and 3 rows, featuring female signal contacts made of bronze with gold plating for reliable connectivity. This straight, free-hanging or panel-mount connector offers a 3A current rating and 250V voltage rating, with a steel body and shell. Operating across a wide temperature range of -55°C to 105°C, it utilizes solder termination and is RoHS compliant.
Amphenol L77HDE15S technical specifications.
| Body Material | Steel |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 17.06mm |
| Gender | Female |
| Height | 4.76mm |
| Insulation | Insulated |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDE15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.