
High-density D-Subminiature connector featuring 15 signal contacts in a right-angle, through-hole configuration. Bronze contacts with gold plating ensure reliable signal integrity, supporting a 3A current rating and 250V voltage rating. Constructed with a steel body, this female connector operates within a temperature range of -55°C to 105°C. Designed for solder termination, it offers a compact footprint with dimensions of 30.89mm length, 12.55mm width, and 22.2mm depth.
Amphenol L77HDE15SD1CH4F technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDE15SD1CH4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
