15-position, 3-row D-Subminiature receptacle with female signal contacts. Features gold-plated brass/bronze contacts, a steel body, and right-angle, through-hole mounting. Rated for 3A current and 250V AC, operating from -55°C to 125°C. This RoHS compliant connector offers a 2.29mm pitch and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L77HDE15SD1CH4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77HDE15SD1CH4R technical specifications.
| Body Material | Steel |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 22.22mm |
| Gender | Receptacle |
| Length | 30.84mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDE15SD1CH4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.