This 15-position, 3-row female through-hole connector features 15 signal contacts and a maximum operating temperature of 155°C. It is designed for use with a maximum supply voltage of 250V AC and has a current rating of 3A. The connector is made of steel with a gold-plated bronze contact and is available in a tray packaging with 90 pieces. It is compliant with RoHS regulations and has a pitch of 2.29mm.
Amphenol L77HDEH15SOL2RM8 technical specifications.
| Body Material | Steel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.84mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDEH15SOL2RM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
