AMPHENOL L77HDEH15SOL2RM832 Standard D Sub Connector, High Density, HD Series, DE, Receptacle, 15 Contacts, Steel Body
Amphenol L77HDEH15SOL2RM832 technical specifications.
| Body Material | Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77HDEH15SOL2RM832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.