This 15-position, 3-row D-Subminiature connector features a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and is available in tape and reel packaging. The connector is compliant with RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Amphenol L77HDEH15SOL2RM8SMR technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |