15-position, 2-row D-Subminiature receptacle with female signal contacts. Features a 2.77mm pitch and solder termination. Rated for 250V and 5A, with a temperature range of -55°C to 105°C. Metal shell construction with gold-plated brass/bronze contacts ensures durability. Free-hanging or panel mountable, this RoHS compliant connector is designed for reliable I/O connectivity.
Amphenol L77SDA15S technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.65mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SD |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDA15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.