
25-position, 2-row D-Subminiature receptacle with female solder terminals. Features gold-plated bronze/brass contacts for signal applications, rated for 5A and 250V. Operates across a wide temperature range from -55°C to 155°C. Offers free-hanging or panel mounting with a straight orientation. This RoHS compliant component is presented in bulk packaging.
Sign in to ask questions about the Amphenol L77SDB25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77SDB25S technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.65mm |
| Gender | Female |
| Length | 53.09mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDB25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
