
25-position, 2-row right-angle D-Subminiature receptacle with signal contacts. Features gold-plated bronze contacts and a steel shell with tin plating. Rated for 5A current and 250V voltage, operating between -55°C and 155°C. Through-hole mounting with a 2.77mm pitch. RoHS compliant.
Amphenol L77SDB25S1ACH4R technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Insulation Material | Glass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.