
37-position female D-Subminiature receptacle connector with a straight, solder termination and 0.109 inch pitch. Features a metal body and shell, brass/bronze contacts with gold plating, and a 5A current rating. Operates within a temperature range of -55°C to 105°C, with a voltage rating of 250V. This panel-mount connector is RoHS compliant.
Amphenol L77SDC37S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.65mm |
| Gender | Female |
| Length | 69.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D-DF |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDC37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.