
This connector features a 37-position, 2-row female signal design with a current rating of 5A and a voltage rating of 250V. It is constructed with gold-plated contacts and has a maximum operating temperature range of -55°C to 155°C. The connector is available in a package quantity of 40 and is packaged in a tray. It is RoHS compliant and has a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
Amphenol L77SDCH37SOL2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
