
This 37-position D-Subminiature connector features 2 rows of signal contacts with a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a gold contact plating. It is available in a tray packaging with a pitch of 2.76mm and is suitable for through hole mount.
Checking distributor stock and pricing after the page loads.
Amphenol L77SDCH37SOL2C309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
