
This 37-position D-Subminiature connector features a current rating of 5A and a voltage rating of 250V. It is designed for through hole mounting and operates within a temperature range of -55°C to 155°C. The connector is available in a tray packaging and features gold-plated signal contacts. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Amphenol L77SDCH37SOL2RM8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDCH37SOL2RM8 to view detailed technical specifications.
No datasheet is available for this part.
