
9-contact, female D-Subminiature connector with a 2.77mm pitch and straight, solder termination. Features brass/bronze contacts with gold plating, a steel shell, and a 5A current rating. This receptacle offers a 250V voltage rating and operates within a -55°C to 105°C temperature range. Designed for free hanging or panel mounting, it is RoHS compliant and UL approved.
Sign in to ask questions about the Amphenol L77SDE09S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77SDE09S technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | SOD |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.65mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SD |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDE09S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
