This 9-position 2-row D-Subminiature connector features a through-hole mount and is rated for 250V and 5A. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a gold-plated contact with a signal contact type. It is packaged in a tray and has a black color with a solder termination.
Amphenol L77SDE09S1ACH4F48 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77SDE09S1ACH4F48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.