13-position, 2-row D-Subminiature receptacle with straight, female solder terminals. Features brass/bronze contacts with gold/nickel plating, rated for 7.5A current and 300V voltage. Insulated thermoplastic construction with a steel shell, offering a wide operating temperature range of -55°C to 155°C and 200 mating cycles. Suitable for free hanging or panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol L77TWB13W3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77TWB13W3S technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 3m |
| Mating Cycles | 200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWB13W3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.