
17-position D-Subminiature connector featuring a straight, female receptacle with solder termination. Constructed with a metal body and steel shell, it offers 200 mating cycles and a voltage rating of 300V. Contacts are made of bronze with gold and nickel plating, supporting signal and power applications with a current rating of 7.5A. The thermoplastic insulation operates within a temperature range of -55°C to 155°C.
Sign in to ask questions about the Amphenol L77TWB17W2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77TWB17W2S technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Mating Cycles | 200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWB17W2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.