
Eight-contact, female D-Subminiature receptacle with straight, solder termination. Features gold-plated bronze contacts rated for 7.5A, housed in a steel shell with a black, metal body. Designed for free hanging or panel mounting, this connector offers a mating cycle of 200 and operates within a temperature range of -55°C to 155°C. RoHS compliant with a glass dielectric.
Amphenol L77TWC8W8S technical specifications.
| Body Material | Metal, Steel |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 7.5A |
| Dielectric Material | Glass |
| Gender | Receptacle |
| Mating Cycles | 200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TW |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L77TWC8W8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.