Sign in to ask questions about the Amphenol L77TWD24W7SMP3SV4FRM6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol L77TWD24W7SMP3SV4FRM6 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | D |
| Product Length (mm) | 66.8 |
| Product Height (mm) | 15.2 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 7Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol L77TWD24W7SMP3SV4FRM6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.