AMPHENOL COMMERCIAL PRODUCTS LCC17-A3W3PA-4N0 COMBINATION LAYOUT D SUB, PLUG, 3 POSITION
Checking distributor stock and pricing after the page loads.
Amphenol LCC17A3W3PA4N0 technical specifications.
| Body Material | Steel |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Power Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CoolPower |
| Termination | Through Hole |
| RoHS | Compliant |
