Amphenol LCC17A3W3SA2N0 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 55A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | CoolPower®, LCC17 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LCC17A3W3SA2N0 to view detailed technical specifications.
No datasheet is available for this part.