Checking distributor stock and pricing after the page loads.
Amphenol LCFTV6MGGN technical specifications.
| Gender | Male |
| Length | 92mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Wire/Cable Diameter | 2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.