9-contact female D-Subminiature connector with solder termination. Features a straight mounting style and a current rating of 5A for signal applications. Operates within a temperature range of -55°C to 105°C, utilizing polyethylene insulation and black insulator color. Designed for commercial reliability with two PCB rows and flash plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LD09S24A4GV00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol LD09S24A4GV00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.